
TX3B476M016C1700 | |
|---|---|
DigiKey Part Number | 718-TX3B476M016C1700TR-ND - Tape & Reel (TR) 718-TX3B476M016C1700CT-ND - Cut Tape (CT) 718-TX3B476M016C1700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX3B476M016C1700 |
Description | TX3 SERIES - SPECIALTY |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.7Ohm @ 100kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.7Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 18,60400 Kč | 186,04 Kč |
| 50 | 14,71960 Kč | 735,98 Kč |
| 100 | 13,51850 Kč | 1 351,85 Kč |
| 500 | 11,48968 Kč | 5 744,84 Kč |
| 1 000 | 10,86164 Kč | 10 861,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,34467 Kč | 20 689,34 Kč |
| 4 000 | 9,91914 Kč | 39 676,56 Kč |
| 6 000 | 9,70598 Kč | 58 235,88 Kč |
| 10 000 | 9,46964 Kč | 94 696,40 Kč |
| 14 000 | 9,33145 Kč | 130 640,30 Kč |
| 20 000 | 9,19851 Kč | 183 970,20 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |

