
TX3B336M016C1800 | |
|---|---|
DigiKey Part Number | 718-TX3B336M016C1800TR-ND - Tape & Reel (TR) 718-TX3B336M016C1800CT-ND - Cut Tape (CT) 718-TX3B336M016C1800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX3B336M016C1800 |
Description | TX3 SERIES - SPECIALTY |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.8Ohm @ 100kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,59600 Kč | 175,96 Kč |
| 50 | 13,87960 Kč | 693,98 Kč |
| 100 | 12,72900 Kč | 1 272,90 Kč |
| 500 | 10,79046 Kč | 5 395,23 Kč |
| 1 000 | 10,19033 Kč | 10 190,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,69656 Kč | 19 393,12 Kč |
| 4 000 | 9,28994 Kč | 37 159,76 Kč |
| 6 000 | 9,08626 Kč | 54 517,56 Kč |
| 10 000 | 8,86042 Kč | 88 604,20 Kč |
| 14 000 | 8,72840 Kč | 122 197,60 Kč |
| 20 000 | 8,60138 Kč | 172 027,60 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

