
TX3B336M016C0700 | |
|---|---|
DigiKey Part Number | 718-TX3B336M016C0700TR-ND - Tape & Reel (TR) 718-TX3B336M016C0700CT-ND - Cut Tape (CT) 718-TX3B336M016C0700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX3B336M016C0700 |
Description | TX3 SERIES - SPECIALTY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 700mOhm @ 100kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 19,02400 Kč | 190,24 Kč |
| 50 | 15,07240 Kč | 753,62 Kč |
| 100 | 13,84820 Kč | 1 384,82 Kč |
| 500 | 11,78114 Kč | 5 890,57 Kč |
| 1 000 | 11,14196 Kč | 11 141,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,61554 Kč | 21 231,08 Kč |
| 4 000 | 10,18214 Kč | 40 728,56 Kč |
| 6 000 | 9,96509 Kč | 59 790,54 Kč |
| 10 000 | 9,72441 Kč | 97 244,10 Kč |
| 14 000 | 9,58367 Kč | 134 171,38 Kč |
| 20 000 | 9,44826 Kč | 188 965,20 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

