
TX3B226K020C2100 | |
|---|---|
DigiKey Part Number | 718-TX3B226K020C2100TR-ND - Tape & Reel (TR) 718-TX3B226K020C2100CT-ND - Cut Tape (CT) 718-TX3B226K020C2100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX3B226K020C2100 |
Description | TX3 SERIES - SPECIALTY |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm @ 100kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 17,99500 Kč | 179,95 Kč |
| 50 | 14,19880 Kč | 709,94 Kč |
| 100 | 13,03140 Kč | 1 303,14 Kč |
| 500 | 11,05712 Kč | 5 528,56 Kč |
| 1 000 | 10,44651 Kč | 10 446,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,94382 Kč | 19 887,64 Kč |
| 4 000 | 9,52994 Kč | 38 119,76 Kč |
| 6 000 | 9,32252 Kč | 55 935,12 Kč |
| 10 000 | 9,09270 Kč | 90 927,00 Kč |
| 14 000 | 8,95829 Kč | 125 416,06 Kč |
| 20 000 | 8,82904 Kč | 176 580,80 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

