
TX3B226K016C1000 | |
|---|---|
DigiKey Part Number | 718-TX3B226K016C1000TR-ND - Tape & Reel (TR) 718-TX3B226K016C1000CT-ND - Cut Tape (CT) 718-TX3B226K016C1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX3B226K016C1000 |
Description | TX3 SERIES - SPECIALTY |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1Ohm @ 100kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 16,52500 Kč | 165,25 Kč |
| 50 | 12,98940 Kč | 649,47 Kč |
| 100 | 11,89960 Kč | 1 189,96 Kč |
| 500 | 10,05678 Kč | 5 028,39 Kč |
| 1 000 | 9,48669 Kč | 9 486,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,01759 Kč | 18 035,18 Kč |
| 4 000 | 8,63128 Kč | 34 525,12 Kč |
| 6 000 | 8,43777 Kč | 50 626,62 Kč |
| 10 000 | 8,22320 Kč | 82 232,00 Kč |
| 14 000 | 8,09779 Kč | 113 369,06 Kč |
| 20 000 | 7,97712 Kč | 159 542,40 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

