
TX3B106M025C1300 | |
|---|---|
DigiKey Part Number | 718-TX3B106M025C1300TR-ND - Tape & Reel (TR) 718-TX3B106M025C1300CT-ND - Cut Tape (CT) 718-TX3B106M025C1300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX3B106M025C1300 |
Description | TX3 SERIES - SPECIALTY |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.3Ohm @ 100kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 16,12600 Kč | 161,26 Kč |
| 50 | 12,65760 Kč | 632,88 Kč |
| 100 | 11,58670 Kč | 1 158,67 Kč |
| 500 | 9,78086 Kč | 4 890,43 Kč |
| 1 000 | 9,22232 Kč | 9 222,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,76247 Kč | 17 524,94 Kč |
| 4 000 | 8,38393 Kč | 33 535,72 Kč |
| 6 000 | 8,19430 Kč | 49 165,80 Kč |
| 10 000 | 7,98411 Kč | 79 841,10 Kč |
| 14 000 | 7,86117 Kč | 110 056,38 Kč |
| 20 000 | 7,74293 Kč | 154 858,60 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

