
TVA1310 | |
|---|---|
DigiKey Part Number | TVA1310-ND |
Manufacturer | |
Manufacturer Product Number | TVA1310 |
Description | CAP ALUM 100UF 50V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.375" Dia x 0.812" L (9.52mm x 20.62mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,40000 Kč | 130,40 Kč |
| 10 | 90,71100 Kč | 907,11 Kč |
| 50 | 74,26580 Kč | 3 713,29 Kč |
| 100 | 69,08550 Kč | 6 908,55 Kč |
| 510 | 60,09916 Kč | 30 650,57 Kč |
| 1 020 | 57,31733 Kč | 58 463,68 Kč |
| 2 550 | 54,35164 Kč | 138 596,68 Kč |
| Unit Price without VAT: | 130,40000 Kč |
|---|---|
| Unit Price with VAT: | 157,78400 Kč |

