
TR3E337M010C0060 | |
|---|---|
DigiKey Part Number | 718-TR3E337M010C0060TR-ND - Tape & Reel (TR) 718-TR3E337M010C0060CT-ND - Cut Tape (CT) 718-TR3E337M010C0060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E337M010C0060 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E337M010C0060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,36000 Kč | 79,36 Kč |
| 10 | 56,16100 Kč | 561,61 Kč |
| 50 | 46,95420 Kč | 2 347,71 Kč |
| 100 | 44,10610 Kč | 4 410,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 40,62703 Kč | 16 250,81 Kč |
| 800 | 39,00618 Kč | 31 204,94 Kč |
| 1 200 | 38,19383 Kč | 45 832,60 Kč |
| 2 000 | 37,29355 Kč | 74 587,10 Kč |
| 2 800 | 36,76721 Kč | 102 948,19 Kč |
| 4 000 | 36,26078 Kč | 145 043,12 Kč |
| 4 800 | 36,02076 Kč | 172 899,65 Kč |
| Unit Price without VAT: | 79,36000 Kč |
|---|---|
| Unit Price with VAT: | 96,02560 Kč |

