
TR3D475K050C0300 | |
|---|---|
DigiKey Part Number | 718-1357-2-ND - Tape & Reel (TR) 718-1357-1-ND - Cut Tape (CT) 718-1357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D475K050C0300 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D475K050C0300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D475X9050D2TE3 | Vishay Sprague | 39 | 718-1085-1-ND | 29,61000 Kč | Similar |
| 593D475X9050D2TE3 | Vishay Sprague | 431 | 718-1107-1-ND | 38,43000 Kč | Similar |
| TR3E475K050C0300 | Vishay Sprague | 442 | 718-1378-1-ND | 105,20000 Kč | Similar |
| T495D475K050ATE300 | KEMET | 15 971 | 399-9769-1-ND | 57,53000 Kč | Direct |
| TPSD475K050R0300 | KYOCERA AVX | 198 | 478-3339-1-ND | 35,70000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 42,39500 Kč | 423,95 Kč |
| 50 | 34,92380 Kč | 1 746,19 Kč |
| 100 | 32,61830 Kč | 3 261,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,71812 Kč | 14 359,06 Kč |
| 1 000 | 27,51032 Kč | 27 510,32 Kč |
| 1 500 | 26,90516 Kč | 40 357,74 Kč |
| 2 500 | 26,23440 Kč | 65 586,00 Kč |
| 3 500 | 25,84218 Kč | 90 447,63 Kč |
| 5 000 | 25,46490 Kč | 127 324,50 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |

