
TR3D106K035C0300 | |
|---|---|
DigiKey Part Number | 718-1334-2-ND - Tape & Reel (TR) 718-1334-1-ND - Cut Tape (CT) 718-1334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D106K035C0300 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D106K035C0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 20,85100 Kč | 208,51 Kč |
| 50 | 16,58000 Kč | 829,00 Kč |
| 100 | 15,26550 Kč | 1 526,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,04102 Kč | 6 520,51 Kč |
| 1 000 | 12,35291 Kč | 12 352,91 Kč |
| 1 500 | 12,00819 Kč | 18 012,28 Kč |
| 2 500 | 11,62634 Kč | 29 065,85 Kč |
| 3 500 | 11,40299 Kč | 39 910,47 Kč |
| 5 000 | 11,18815 Kč | 55 940,75 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

