
TR3B336K016C0700 | |
|---|---|
DigiKey Part Number | 718-1316-2-ND - Tape & Reel (TR) 718-1316-1-ND - Cut Tape (CT) 718-1316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B336K016C0700 |
Description | CAP TANT 33UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B336K016C0700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,60900 Kč | 166,09 Kč |
| 50 | 13,05660 Kč | 652,83 Kč |
| 100 | 11,96050 Kč | 1 196,05 Kč |
| 500 | 10,11054 Kč | 5 055,27 Kč |
| 1 000 | 9,53834 Kč | 9 538,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,06725 Kč | 18 134,50 Kč |
| 4 000 | 8,67947 Kč | 34 717,88 Kč |
| 6 000 | 8,48519 Kč | 50 911,14 Kč |
| 10 000 | 8,26983 Kč | 82 698,30 Kč |
| 14 000 | 8,14391 Kč | 114 014,74 Kč |
| 20 000 | 8,02278 Kč | 160 455,60 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

