
TR3B226K020C0800 | |
|---|---|
DigiKey Part Number | 718-1315-2-ND - Tape & Reel (TR) 718-1315-1-ND - Cut Tape (CT) 718-1315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B226K020C0800 |
Description | CAP TANT 22UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B226K020C0800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 21,27100 Kč | 212,71 Kč |
| 50 | 16,94120 Kč | 847,06 Kč |
| 100 | 15,60360 Kč | 1 560,36 Kč |
| 500 | 13,34254 Kč | 6 671,27 Kč |
| 1 000 | 12,64332 Kč | 12 643,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,06734 Kč | 24 134,68 Kč |
| 4 000 | 11,59315 Kč | 46 372,60 Kč |
| 6 000 | 11,35565 Kč | 68 133,90 Kč |
| 10 000 | 11,09226 Kč | 110 922,60 Kč |
| 14 000 | 10,93828 Kč | 153 135,92 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |

