22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B226K020C0800

DigiKey Part Number
718-1315-2-ND - Tape & Reel (TR)
718-1315-1-ND - Cut Tape (CT)
718-1315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3B226K020C0800
Description
CAP TANT 22UF 10% 20V 1411
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3B226K020C0800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 357
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1021,27100 Kč212,71 Kč
5016,94120 Kč847,06 Kč
10015,60360 Kč1 560,36 Kč
50013,34254 Kč6 671,27 Kč
1 00012,64332 Kč12 643,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,06734 Kč24 134,68 Kč
4 00011,59315 Kč46 372,60 Kč
6 00011,35565 Kč68 133,90 Kč
10 00011,09226 Kč110 922,60 Kč
14 00010,93828 Kč153 135,92 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč