
TR3B226K010C0700 | |
|---|---|
DigiKey Part Number | 718-1314-2-ND - Tape & Reel (TR) 718-1314-1-ND - Cut Tape (CT) 718-1314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B226K010C0700 |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B226K010C0700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 50 | 12,05700 Kč | 602,85 Kč |
| 100 | 11,02600 Kč | 1 102,60 Kč |
| 500 | 9,28784 Kč | 4 643,92 Kč |
| 1 000 | 8,74987 Kč | 8 749,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,30702 Kč | 16 614,04 Kč |
| 4 000 | 7,94249 Kč | 31 769,96 Kč |
| 6 000 | 7,75992 Kč | 46 559,52 Kč |
| 10 000 | 7,55752 Kč | 75 575,20 Kč |
| 14 000 | 7,43911 Kč | 104 147,54 Kč |
| 20 000 | 7,32526 Kč | 146 505,20 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

