1 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B105K050C2000

DigiKey Part Number
718-1309-2-ND - Tape & Reel (TR)
718-1309-1-ND - Cut Tape (CT)
718-1309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3B105K050C2000
Description
CAP TANT 1UF 10% 50V 1411
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3B105K050C2000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 562
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1026,43600 Kč264,36 Kč
5021,28360 Kč1 064,18 Kč
10019,68980 Kč1 968,98 Kč
50017,00082 Kč8 500,41 Kč
1 00016,16846 Kč16 168,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,48309 Kč30 966,18 Kč
4 00014,91871 Kč59 674,84 Kč
6 00014,63592 Kč87 815,52 Kč
10 00014,32244 Kč143 224,40 Kč
14 00014,13911 Kč197 947,54 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč