
TR3A226K010C1000 | |
|---|---|
DigiKey Part Number | 718-1304-2-ND - Tape & Reel (TR) 718-1304-1-ND - Cut Tape (CT) 718-1304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A226K010C1000 |
Description | CAP TANT 22UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A226K010C1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 50 | 11,15840 Kč | 557,92 Kč |
| 100 | 10,18820 Kč | 1 018,82 Kč |
| 500 | 8,54996 Kč | 4 274,98 Kč |
| 1 000 | 8,04370 Kč | 8 043,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,62690 Kč | 15 253,80 Kč |
| 4 000 | 7,28379 Kč | 29 135,16 Kč |
| 6 000 | 7,11192 Kč | 42 671,52 Kč |
| 10 000 | 6,92140 Kč | 69 214,00 Kč |
| 14 000 | 6,81000 Kč | 95 340,00 Kč |
| 20 000 | 6,70286 Kč | 134 057,20 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

