
TR3A225K025C4000 | |
|---|---|
DigiKey Part Number | 718-1303-2-ND - Tape & Reel (TR) 718-1303-1-ND - Cut Tape (CT) 718-1303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A225K025C4000 |
Description | CAP TANT 2.2UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A225K025C4000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,36800 Kč | 123,68 Kč |
| 50 | 9,57080 Kč | 478,54 Kč |
| 100 | 8,71210 Kč | 871,21 Kč |
| 500 | 7,25984 Kč | 3 629,92 Kč |
| 1 000 | 6,81070 Kč | 6 810,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,44114 Kč | 12 882,28 Kč |
| 4 000 | 6,13688 Kč | 24 547,52 Kč |
| 6 000 | 5,98443 Kč | 35 906,58 Kč |
| 10 000 | 5,81548 Kč | 58 154,80 Kč |
| 14 000 | 5,71671 Kč | 80 033,94 Kč |
| 20 000 | 5,62169 Kč | 112 433,80 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

