
TR3A106K010C2000 | |
|---|---|
DigiKey Part Number | 718-1300-2-ND - Tape & Reel (TR) 718-1300-1-ND - Cut Tape (CT) 718-1300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A106K010C2000 |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A106K010C2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,69000 Kč | 17,69 Kč |
| 10 | 11,19400 Kč | 111,94 Kč |
| 50 | 8,64700 Kč | 432,35 Kč |
| 100 | 7,85840 Kč | 785,84 Kč |
| 500 | 6,52850 Kč | 3 264,25 Kč |
| 1 000 | 6,11717 Kč | 6 117,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,89445 Kč | 11 788,90 Kč |
| 4 000 | 5,61044 Kč | 22 441,76 Kč |
| 6 000 | 5,46810 Kč | 32 808,60 Kč |
| 10 000 | 5,31040 Kč | 53 104,00 Kč |
| 14 000 | 5,21817 Kč | 73 054,38 Kč |
| 20 000 | 5,12946 Kč | 102 589,20 Kč |
| 24 000 | 5,08743 Kč | 122 098,32 Kč |
| Unit Price without VAT: | 17,69000 Kč |
|---|---|
| Unit Price with VAT: | 21,40490 Kč |

