
TR3A105K025C4000 | |
|---|---|
DigiKey Part Number | 718-1299-2-ND - Tape & Reel (TR) 718-1299-1-ND - Cut Tape (CT) 718-1299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A105K025C4000 |
Description | CAP TANT 1UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A105K025C4000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,40000 Kč | 15,40 Kč |
| 10 | 9,69600 Kč | 96,96 Kč |
| 50 | 7,42360 Kč | 371,18 Kč |
| 100 | 6,72450 Kč | 672,45 Kč |
| 500 | 5,54480 Kč | 2 772,40 Kč |
| 1 000 | 5,18049 Kč | 5 180,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,97825 Kč | 9 956,50 Kč |
| 4 000 | 4,72655 Kč | 18 906,20 Kč |
| 6 000 | 4,60048 Kč | 27 602,88 Kč |
| 10 000 | 4,46074 Kč | 44 607,40 Kč |
| 14 000 | 4,37907 Kč | 61 306,98 Kč |
| 20 000 | 4,30045 Kč | 86 009,00 Kč |
| 24 000 | 4,26322 Kč | 102 317,28 Kč |
| 48 000 | 4,13775 Kč | 198 612,00 Kč |
| 50 000 | 4,13111 Kč | 206 555,50 Kč |
| Unit Price without VAT: | 15,40000 Kč |
|---|---|
| Unit Price with VAT: | 18,63400 Kč |

