
TMCP0J106MTRF | |
|---|---|
DigiKey Part Number | 718-2485-2-ND - Tape & Reel (TR) 718-2485-1-ND - Cut Tape (CT) 718-2485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCP0J106MTRF |
Description | CAP TANT 10UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5.3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TMCP0J106MTRF Models |
Category | ESR (Equivalent Series Resistance) 5.3Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 50 | 3,01960 Kč | 150,98 Kč |
| 100 | 2,67930 Kč | 267,93 Kč |
| 500 | 2,10568 Kč | 1 052,84 Kč |
| 1 000 | 1,92909 Kč | 1 929,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,71099 Kč | 5 132,97 Kč |
| 9 000 | 1,55094 Kč | 13 958,46 Kč |
| 15 000 | 1,49175 Kč | 22 376,25 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

