
TH3D336K025C0500 | |
|---|---|
DigiKey Part Number | 718-1272-2-ND - Tape & Reel (TR) 718-1272-1-ND - Cut Tape (CT) 718-1272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH3D336K025C0500 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3D336K025C0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,50000 Kč | 33,50 Kč |
| 10 | 22,26200 Kč | 222,62 Kč |
| 50 | 17,79740 Kč | 889,87 Kč |
| 100 | 16,42010 Kč | 1 642,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,37652 Kč | 7 188,26 Kč |
| 1 000 | 13,64229 Kč | 13 642,29 Kč |
| 1 500 | 13,27465 Kč | 19 911,97 Kč |
| 2 500 | 12,86710 Kč | 32 167,75 Kč |
| 3 500 | 12,62877 Kč | 44 200,69 Kč |
| 5 000 | 12,39954 Kč | 61 997,70 Kč |
| 6 000 | 12,29094 Kč | 73 745,64 Kč |
| 12 000 | 11,92499 Kč | 143 099,88 Kč |
| 12 500 | 11,90556 Kč | 148 819,50 Kč |
| Unit Price without VAT: | 33,50000 Kč |
|---|---|
| Unit Price with VAT: | 40,53500 Kč |

