
TH3D106K035C0700 | |
|---|---|
DigiKey Part Number | 718-1273-2-ND - Tape & Reel (TR) 718-1273-1-ND - Cut Tape (CT) 718-1273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH3D106K035C0700 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3D106K035C0700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,88500 Kč | 198,85 Kč |
| 50 | 15,79040 Kč | 789,52 Kč |
| 100 | 14,52220 Kč | 1 452,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,37958 Kč | 6 189,79 Kč |
| 1 000 | 11,71688 Kč | 11 716,88 Kč |
| 1 500 | 11,38497 Kč | 17 077,45 Kč |
| 2 500 | 11,01706 Kč | 27 542,65 Kč |
| 3 500 | 10,80197 Kč | 37 806,90 Kč |
| 5 000 | 10,59509 Kč | 52 975,45 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

