T97E337K010EBB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 296,76542 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 217,43528 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 238,31162 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 300,29834 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 361,22000 Kč
Datasheet

Direct


KEMET
In Stock: 449
Unit Price: 349,33000 Kč
Datasheet
330 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T97E337K010EBB

DigiKey Part Number
T97E337K010EBB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T97E337K010EBB
Description
CAP TANT 330UF 10% 10V 2917
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm
Datasheet
 Datasheet
EDA/CAD Models
T97E337K010EBB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
35mOhm
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.299" L x 0.173" W (7.60mm x 4.40mm)
Capacitance
Height - Seated (Max)
0.173" (4.40mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T97E337K010CAAVishay Sprague0T97E337K010CAA-ND296,76542 KčParametric Equivalent
T97E337K010CSAVishay Sprague0T97E337K010CSA-ND217,43528 KčParametric Equivalent
T97E337K010CZSVishay Sprague0T97E337K010CZS-ND238,31162 KčParametric Equivalent
T97E337K010EAAVishay Sprague0T97E337K010EAA-ND300,29834 KčParametric Equivalent
T97E337K010LSAVishay Sprague0718-1667-1-ND361,22000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500397,29310 Kč198 646,55 Kč
Manufacturers Standard Package
Unit Price without VAT:397,29310 Kč
Unit Price with VAT:480,72465 Kč