Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R476M020EZAL | |
|---|---|
DigiKey Part Number | T95R476M020EZAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R476M020EZAL |
Description | CAP TANT 47UF 20% 20V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R476M020EZAL Models |
Category | ESR (Equivalent Series Resistance) 110mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R476M020CSAL | Vishay Sprague | 0 | T95R476M020CSAL-ND | 194,66827 Kč | Parametric Equivalent |
| T95R476M020CSSL | Vishay Sprague | 0 | T95R476M020CSSL-ND | 175,91285 Kč | Parametric Equivalent |
| T95R476M020CZAL | Vishay Sprague | 0 | T95R476M020CZAL-ND | 153,60037 Kč | Parametric Equivalent |
| T95R476M020CZSL | Vishay Sprague | 0 | T95R476M020CZSL-ND | 133,87485 Kč | Parametric Equivalent |
| T95R476M020ESAL | Vishay Sprague | 0 | T95R476M020ESAL-ND | 197,25522 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 156,18732 Kč | 93 712,39 Kč |
| Unit Price without VAT: | 156,18732 Kč |
|---|---|
| Unit Price with VAT: | 188,98666 Kč |


