
T83E106K063EZZL | |
|---|---|
DigiKey Part Number | 718-1716-2-ND - Tape & Reel (TR) 718-1716-1-ND - Cut Tape (CT) 718-1716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T83E106K063EZZL |
Description | CAP TANT 10UF 10% 63V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 63 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T83E106K063EZZL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,49000 Kč | 195,49 Kč |
| 10 | 147,53200 Kč | 1 475,32 Kč |
| 50 | 128,37340 Kč | 6 418,67 Kč |
| 100 | 122,44140 Kč | 12 244,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 113,53198 Kč | 45 412,79 Kč |
| 800 | 110,21850 Kč | 88 174,80 Kč |
| 1 200 | 108,55808 Kč | 130 269,70 Kč |
| Unit Price without VAT: | 195,49000 Kč |
|---|---|
| Unit Price with VAT: | 236,54290 Kč |

