
T83D106K035EZZL | |
|---|---|
DigiKey Part Number | 718-1590-2-ND - Tape & Reel (TR) 718-1590-1-ND - Cut Tape (CT) 718-1590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T83D106K035EZZL |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T83D106K035EZZL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,34000 Kč | 133,34 Kč |
| 10 | 97,83000 Kč | 978,30 Kč |
| 50 | 83,71480 Kč | 4 185,74 Kč |
| 100 | 79,34510 Kč | 7 934,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 71,94964 Kč | 35 974,82 Kč |
| 1 000 | 69,65856 Kč | 69 658,56 Kč |
| 1 500 | 68,51017 Kč | 102 765,26 Kč |
| 2 500 | 67,23736 Kč | 168 093,40 Kč |
| Unit Price without VAT: | 133,34000 Kč |
|---|---|
| Unit Price with VAT: | 161,34140 Kč |

