T83 Series D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T83D106K035EZZL

DigiKey Part Number
718-1590-2-ND - Tape & Reel (TR)
718-1590-1-ND - Cut Tape (CT)
718-1590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T83D106K035EZZL
Description
CAP TANT 10UF 10% 35V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T83D106K035EZZL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1118,72000 Kč118,72 Kč
1086,66300 Kč866,63 Kč
5073,86860 Kč3 693,43 Kč
10069,90490 Kč6 990,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50064,46184 Kč32 230,92 Kč
1 00062,34273 Kč62 342,73 Kč
1 50061,28104 Kč91 921,56 Kč
2 50060,10398 Kč150 259,95 Kč
3 50059,41549 Kč207 954,21 Kč
Manufacturers Standard Package
Unit Price without VAT:118,72000 Kč
Unit Price with VAT:143,65120 Kč