10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T83B106K020EZZL

DigiKey Part Number
718-1576-2-ND - Tape & Reel (TR)
718-1576-1-ND - Cut Tape (CT)
718-1576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T83B106K020EZZL
Description
CAP TANT 10UF 10% 20V 1411
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T83B106K020EZZL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
20 V
Ratings
COTS
Type
Molded
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 999
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,23000 Kč114,23 Kč
1083,00500 Kč830,05 Kč
5070,53220 Kč3 526,61 Kč
10066,67070 Kč6 667,07 Kč
50060,71992 Kč30 359,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00056,44494 Kč112 889,88 Kč
Manufacturers Standard Package
Unit Price without VAT:114,23000 Kč
Unit Price with VAT:138,21830 Kč