
T83B106K016EZZL | |
|---|---|
DigiKey Part Number | 718-1571-2-ND - Tape & Reel (TR) 718-1571-1-ND - Cut Tape (CT) 718-1571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T83B106K016EZZL |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T83B106K016EZZL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 10 | 83,00500 Kč | 830,05 Kč |
| 50 | 70,53220 Kč | 3 526,61 Kč |
| 100 | 66,67070 Kč | 6 667,07 Kč |
| 500 | 60,71992 Kč | 30 359,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 56,44494 Kč | 112 889,88 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |

