220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T59EL227M016C0025

DigiKey Part Number
718-T59EL227M016C0025TR-ND - Tape & Reel (TR)
718-T59EL227M016C0025CT-ND - Cut Tape (CT)
718-T59EL227M016C0025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T59EL227M016C0025
Description
T59227M016EL2T0025
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T59EL227M016C0025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Manufacturer
Vishay Sprague
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
220 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
16 V
Manufacturer Size Code
EL
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1165,25000 Kč165,25 Kč
10123,15300 Kč1 231,53 Kč
50106,38840 Kč5 319,42 Kč
100101,19990 Kč10 119,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40093,40960 Kč37 363,84 Kč
1 20089,05969 Kč106 871,63 Kč
2 00087,44995 Kč174 899,90 Kč
Manufacturers Standard Package
Unit Price without VAT:165,25000 Kč
Unit Price with VAT:199,95250 Kč