
T59EL227M016C0025 | |
|---|---|
DigiKey Part Number | 718-T59EL227M016C0025TR-ND - Tape & Reel (TR) 718-T59EL227M016C0025CT-ND - Cut Tape (CT) 718-T59EL227M016C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T59EL227M016C0025 |
Description | T59227M016EL2T0025 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T59EL227M016C0025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 16 V | Manufacturer Size Code EL |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,25000 Kč | 165,25 Kč |
| 10 | 123,15300 Kč | 1 231,53 Kč |
| 50 | 106,38840 Kč | 5 319,42 Kč |
| 100 | 101,19990 Kč | 10 119,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 93,40960 Kč | 37 363,84 Kč |
| 1 200 | 89,05969 Kč | 106 871,63 Kč |
| 2 000 | 87,44995 Kč | 174 899,90 Kč |
| Unit Price without VAT: | 165,25000 Kč |
|---|---|
| Unit Price with VAT: | 199,95250 Kč |

