
T58W0476M8R2C0300 | |
|---|---|
DigiKey Part Number | 718-T58W0476M8R2C0300TR-ND - Tape & Reel (TR) 718-T58W0476M8R2C0300CT-ND - Cut Tape (CT) 718-T58W0476M8R2C0300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T58W0476M8R2C0300 |
Description | CAP TANT POLY 47UF 8.2V 0805 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 8.2 V 0805 (2012 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 8.2 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W0 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 19,78000 Kč | 197,80 Kč |
| 50 | 15,69400 Kč | 784,70 Kč |
| 100 | 14,43190 Kč | 1 443,19 Kč |
| 500 | 12,30020 Kč | 6 150,10 Kč |
| 1 000 | 11,64066 Kč | 11 640,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,82566 Kč | 32 476,98 Kč |
| 6 000 | 10,42659 Kč | 62 559,54 Kč |
| 9 000 | 10,22666 Kč | 92 039,94 Kč |
| 15 000 | 10,00497 Kč | 150 074,55 Kč |
| 21 000 | 9,87535 Kč | 207 382,35 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


