
T58W0475M025C0500 | |
|---|---|
DigiKey Part Number | 718-T58W0475M025C0500TR-ND - Tape & Reel (TR) 718-T58W0475M025C0500CT-ND - Cut Tape (CT) 718-T58W0475M025C0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T58W0475M025C0500 |
Description | T58475M025W02T0500 PRELIMINARY |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 25 V 0805 (2012 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W0 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 16,14700 Kč | 161,47 Kč |
| 50 | 12,67860 Kč | 633,93 Kč |
| 100 | 11,60980 Kč | 1 160,98 Kč |
| 500 | 9,80102 Kč | 4 900,51 Kč |
| 1 000 | 9,24164 Kč | 9 241,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,55053 Kč | 25 651,59 Kč |
| 9 000 | 8,04261 Kč | 72 383,49 Kč |
| 15 000 | 7,85464 Kč | 117 819,60 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |


