
T55Z107M016C0050 | |
---|---|
DigiKey Part Number | 3581-T55Z107M016C0050TR-ND - Tape & Reel (TR) 3581-T55Z107M016C0050CT-ND - Cut Tape (CT) 3581-T55Z107M016C0050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55Z107M016C0050 |
Description | CAP TANT POLY 100UF 16V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,74000 Kč | 43,74 Kč |
10 | 29,66200 Kč | 296,62 Kč |
50 | 24,05860 Kč | 1 202,93 Kč |
100 | 22,32980 Kč | 2 232,98 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 14,30761 Kč | 11 446,09 Kč |
1 600 | 13,65316 Kč | 21 845,06 Kč |
2 400 | 13,32530 Kč | 31 980,72 Kč |
4 000 | 12,96189 Kč | 51 847,56 Kč |
5 600 | 12,74934 Kč | 71 396,30 Kč |
8 000 | 12,54484 Kč | 100 358,72 Kč |
9 600 | 12,44799 Kč | 119 500,70 Kč |
Unit Price without VAT: | 43,74000 Kč |
---|---|
Unit Price with VAT: | 52,92540 Kč |