
T55V686M010C0060 | |
|---|---|
DigiKey Part Number | 3581-T55V686M010C0060TR-ND - Tape & Reel (TR) 3581-T55V686M010C0060CT-ND - Cut Tape (CT) 3581-T55V686M010C0060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55V686M010C0060 |
Description | CAP TANT POLY 68UF 10V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 28,28400 Kč | 282,84 Kč |
| 50 | 22,83320 Kč | 1 141,66 Kč |
| 100 | 21,14920 Kč | 2 114,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 17,68189 Kč | 14 145,51 Kč |
| 2 400 | 16,52105 Kč | 39 650,52 Kč |
| 4 000 | 16,09177 Kč | 64 367,08 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |


