


T55V337M6R3C0015 | |
|---|---|
DigiKey Part Number | 3581-T55V337M6R3C0015TR-ND - Tape & Reel (TR) 3581-T55V337M6R3C0015CT-ND - Cut Tape (CT) 3581-T55V337M6R3C0015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55V337M6R3C0015 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 34,58400 Kč | 345,84 Kč |
| 50 | 28,19620 Kč | 1 409,81 Kč |
| 100 | 26,22230 Kč | 2 622,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 22,15735 Kč | 17 725,88 Kč |
| 2 400 | 20,79651 Kč | 49 911,62 Kč |
| 4 000 | 20,29305 Kč | 81 172,20 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |


