
T55T476M6R3C0070 | |
|---|---|
DigiKey Part Number | 718-2083-2-ND - Tape & Reel (TR) 718-2083-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T55T476M6R3C0070 |
Description | CAP TANT POLY 47UF 6.3V 1411 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55T476M6R3C0070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10TPG47M | Panasonic Industry | 57 | P16454CT-ND | 30,87000 Kč | Parametric Equivalent |
| T520T476M006ATE070 | KEMET | 42 736 | 399-3470-1-ND | 30,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,88200 Kč | 168,82 Kč |
| 50 | 13,29180 Kč | 664,59 Kč |
| 100 | 12,18090 Kč | 1 218,09 Kč |
| 500 | 10,30498 Kč | 5 152,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,81503 Kč | 26 445,09 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

