
T55T226M010C0070 | |
|---|---|
DigiKey Part Number | 718-2075-2-ND - Tape & Reel (TR) 718-2075-1-ND - Cut Tape (CT) 718-2075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55T226M010C0070 |
Description | CAP TANT POLY 22UF 10V 1411 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55T226M010C0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,93700 Kč | 159,37 Kč |
| 50 | 12,51060 Kč | 625,53 Kč |
| 100 | 11,45230 Kč | 1 145,23 Kč |
| 500 | 9,66286 Kč | 4 831,43 Kč |
| 1 000 | 9,10914 Kč | 9 109,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,42517 Kč | 25 275,51 Kč |
| 9 000 | 7,92248 Kč | 71 302,32 Kč |
| 15 000 | 7,73649 Kč | 116 047,35 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

