
T55T156M12RC0080 | |
|---|---|
DigiKey Part Number | 718-2188-2-ND - Tape & Reel (TR) 718-2188-1-ND - Cut Tape (CT) 718-2188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55T156M12RC0080 |
Description | CAP TANT POLY 15UF 12.5V 1411 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 12.5 V 1411 (3528 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55T156M12RC0080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 12.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 15,16100 Kč | 151,61 Kč |
| 50 | 11,87220 Kč | 593,61 Kč |
| 100 | 10,85390 Kč | 1 085,39 Kč |
| 500 | 9,13538 Kč | 4 567,69 Kč |
| 1 000 | 8,60372 Kč | 8 603,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,94725 Kč | 23 841,75 Kč |
| 9 000 | 7,46477 Kč | 67 182,93 Kč |
| 15 000 | 7,28622 Kč | 109 293,30 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


