
T55D477M007C0025 | |
|---|---|
DigiKey Part Number | 718-T55D477M007C0025TR-ND - Tape & Reel (TR) 718-T55D477M007C0025CT-ND - Cut Tape (CT) 718-T55D477M007C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D477M007C0025 |
Description | T55D477M007C0025 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 7 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 7 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 30,69900 Kč | 306,99 Kč |
| 50 | 24,90360 Kč | 1 245,18 Kč |
| 100 | 23,11250 Kč | 2 311,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,08416 Kč | 10 042,08 Kč |
| 1 500 | 18,67716 Kč | 28 015,74 Kč |
| 2 500 | 18,15647 Kč | 45 391,17 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |

