470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55D477M004C0015

DigiKey Part Number
718-T55D477M004C0015TR-ND - Tape & Reel (TR)
718-T55D477M004C0015CT-ND - Cut Tape (CT)
718-T55D477M004C0015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55D477M004C0015
Description
T55D477M004C0015
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Manufacturer
Vishay Sprague
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
470 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
4 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,43000 Kč54,43 Kč
1037,45600 Kč374,56 Kč
5030,68680 Kč1 534,34 Kč
10028,59710 Kč2 859,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50025,05956 Kč12 529,78 Kč
1 50023,41628 Kč35 124,42 Kč
2 50022,80832 Kč57 020,80 Kč
Manufacturers Standard Package
Unit Price without VAT:54,43000 Kč
Unit Price with VAT:65,86030 Kč