
T55D477M004C0015 | |
|---|---|
DigiKey Part Number | 718-T55D477M004C0015TR-ND - Tape & Reel (TR) 718-T55D477M004C0015CT-ND - Cut Tape (CT) 718-T55D477M004C0015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D477M004C0015 |
Description | T55D477M004C0015 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 4 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,43000 Kč | 54,43 Kč |
| 10 | 37,45600 Kč | 374,56 Kč |
| 50 | 30,68680 Kč | 1 534,34 Kč |
| 100 | 28,59710 Kč | 2 859,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,05956 Kč | 12 529,78 Kč |
| 1 500 | 23,41628 Kč | 35 124,42 Kč |
| 2 500 | 22,80832 Kč | 57 020,80 Kč |
| Unit Price without VAT: | 54,43000 Kč |
|---|---|
| Unit Price with VAT: | 65,86030 Kč |

