
T55D337M010C0035 | |
|---|---|
DigiKey Part Number | 718-T55D337M010C0035TR-ND - Tape & Reel (TR) 718-T55D337M010C0035CT-ND - Cut Tape (CT) 718-T55D337M010C0035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D337M010C0035 |
Description | T55D337M010C0035 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 27,73800 Kč | 277,38 Kč |
| 50 | 22,37960 Kč | 1 118,98 Kč |
| 100 | 20,72920 Kč | 2 072,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,93398 Kč | 8 966,99 Kč |
| 1 500 | 16,63587 Kč | 24 953,81 Kč |
| 2 500 | 16,15561 Kč | 40 389,03 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |

