
T55D337M010C0018 | |
|---|---|
DigiKey Part Number | 718-2180-2-ND - Tape & Reel (TR) 718-2180-1-ND - Cut Tape (CT) 718-2180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D337M010C0018 |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55D337M010C0018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 29,04000 Kč | 290,40 Kč |
| 50 | 23,49260 Kč | 1 174,63 Kč |
| 100 | 21,77700 Kč | 2 177,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,87930 Kč | 9 439,65 Kč |
| 1 500 | 17,53263 Kč | 26 298,95 Kč |
| 2 500 | 17,03450 Kč | 42 586,25 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |





