
T55D227M010C0025 | |
|---|---|
DigiKey Part Number | 718-2103-2-ND - Tape & Reel (TR) 718-2103-1-ND - Cut Tape (CT) 718-2103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D227M010C0025 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55D227M010C0025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 26,49900 Kč | 264,99 Kč |
| 50 | 21,33400 Kč | 1 066,70 Kč |
| 100 | 19,74020 Kč | 1 974,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,04576 Kč | 8 522,88 Kč |
| 1 500 | 15,79399 Kč | 23 690,99 Kč |
| 2 500 | 15,33106 Kč | 38 327,65 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |



