
T55D227M010C0018 | |
|---|---|
DigiKey Part Number | 718-2176-2-ND - Tape & Reel (TR) 718-2176-1-ND - Cut Tape (CT) 718-2176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D227M010C0018 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55D227M010C0018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,24000 Kč | 36,24 Kč |
| 10 | 24,22500 Kč | 242,25 Kč |
| 50 | 19,43020 Kč | 971,51 Kč |
| 100 | 17,95340 Kč | 1 795,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,45378 Kč | 7 726,89 Kč |
| 1 000 | 14,68015 Kč | 14 680,15 Kč |
| 1 500 | 14,29271 Kč | 21 439,06 Kč |
| 2 500 | 13,86328 Kč | 34 658,20 Kč |
| 3 500 | 13,61223 Kč | 47 642,81 Kč |
| 5 000 | 13,37069 Kč | 66 853,45 Kč |
| 6 000 | 13,25618 Kč | 79 537,08 Kč |
| 12 000 | 12,87070 Kč | 154 448,40 Kč |
| 12 500 | 12,85018 Kč | 160 627,25 Kč |
| Unit Price without VAT: | 36,24000 Kč |
|---|---|
| Unit Price with VAT: | 43,85040 Kč |



