
T55B477M2R5C0025 | |
|---|---|
DigiKey Part Number | 718-2089-2-ND - Tape & Reel (TR) 718-2089-1-ND - Cut Tape (CT) 718-2089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B477M2R5C0025 |
Description | CAP TANT POLY 470UF 2.5V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B477M2R5C0025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 50 | 12,82140 Kč | 641,07 Kč |
| 100 | 11,74420 Kč | 1 174,42 Kč |
| 500 | 9,91904 Kč | 4 959,52 Kč |
| 1 000 | 9,35461 Kč | 9 354,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,89003 Kč | 17 780,06 Kč |
| 6 000 | 8,31608 Kč | 49 896,48 Kč |
| 10 000 | 8,10370 Kč | 81 037,00 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |











