
T55B337M2R5C0035 | |
---|---|
DigiKey Part Number | 718-2046-2-ND - Tape & Reel (TR) 718-2046-1-ND - Cut Tape (CT) 718-2046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B337M2R5C0035 |
Description | CAP TANT POLY 330UF 2.5V 1411 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B337M2R5C0035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,96000 Kč | 18,96 Kč |
10 | 12,04000 Kč | 120,40 Kč |
50 | 9,33600 Kč | 466,80 Kč |
100 | 8,49860 Kč | 849,86 Kč |
500 | 7,08554 Kč | 3 542,77 Kč |
1 000 | 6,64873 Kč | 6 648,73 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 6,41502 Kč | 12 830,04 Kč |
4 000 | 6,11319 Kč | 24 452,76 Kč |
6 000 | 5,96196 Kč | 35 771,76 Kč |
10 000 | 5,79441 Kč | 57 944,10 Kč |
14 000 | 5,69643 Kč | 79 750,02 Kč |
20 000 | 5,60212 Kč | 112 042,40 Kč |
24 000 | 5,55745 Kč | 133 378,80 Kč |
Unit Price without VAT: | 18,96000 Kč |
---|---|
Unit Price with VAT: | 22,94160 Kč |