
| T55A107M6R3C0150 | |
|---|---|
| DigiKey Part Number | 718-1988-2-ND - Tape & Reel (TR) 718-1988-1-ND - Cut Tape (CT) 718-1988-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | T55A107M6R3C0150 | 
| Description | CAP TANT POLY 100UF 6.3V 1206 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 150mOhm @ 100kHz | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T55A107M6R3C0150 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay Sprague | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | 100 µF | |
| Tolerance | ±20% | |
| Voltage - Rated | 6.3 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
| Operating Temperature | -55°C ~ 105°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | A | |
| Ratings | - | |
| Features | General Purpose | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 17,69000 Kč | 17,69 Kč | 
| 10 | 11,17300 Kč | 111,73 Kč | 
| 50 | 8,61780 Kč | 430,89 Kč | 
| 100 | 7,82930 Kč | 782,93 Kč | 
| 500 | 6,49772 Kč | 3 248,86 Kč | 
| 1 000 | 6,08576 Kč | 6 085,76 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 5,74683 Kč | 11 493,66 Kč | 
| 4 000 | 5,46782 Kč | 21 871,28 Kč | 
| 6 000 | 5,32811 Kč | 31 968,66 Kč | 
| 10 000 | 5,17320 Kč | 51 732,00 Kč | 
| 14 000 | 5,08265 Kč | 71 157,10 Kč | 
| 20 000 | 4,99554 Kč | 99 910,80 Kč | 
| 24 000 | 4,95423 Kč | 118 901,52 Kč | 
| Unit Price without VAT: | 17,69000 Kč | 
|---|---|
| Unit Price with VAT: | 21,40490 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic