
T55A107M007C0070 | |
|---|---|
DigiKey Part Number | 718-2147-2-ND - Tape & Reel (TR) 718-2147-1-ND - Cut Tape (CT) 718-2147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A107M007C0070 |
Description | CAP TANT POLY 100UF 7V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 7 V 1206 (3216 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A107M007C0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 7 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 11,30400 Kč | 113,04 Kč |
| 50 | 8,71900 Kč | 435,95 Kč |
| 100 | 7,92110 Kč | 792,11 Kč |
| 500 | 6,57392 Kč | 3 286,96 Kč |
| 1 000 | 6,15713 Kč | 6 157,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,81422 Kč | 11 628,44 Kč |
| 4 000 | 5,53194 Kč | 22 127,76 Kč |
| 6 000 | 5,39059 Kč | 32 343,54 Kč |
| 10 000 | 5,23387 Kč | 52 338,70 Kč |
| 14 000 | 5,14226 Kč | 71 991,64 Kč |
| 20 000 | 5,05413 Kč | 101 082,60 Kč |
| 24 000 | 5,01233 Kč | 120 295,92 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |



